Part Details for AT1206CRE0751RL by YAGEO Corporation
Overview of AT1206CRE0751RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT1206CRE0751RL
AT1206CRE0751RL CAD Models
AT1206CRE0751RL Part Data Attributes
|
AT1206CRE0751RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT1206CRE0751RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.25W, 51ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for AT1206CRE0751RL
This table gives cross-reference parts and alternative options found for AT1206CRE0751RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT1206CRE0751RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH12C51R0DTRF | Fixed Resistor, Thin Film, 0.25W, 51ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | AT1206CRE0751RL vs NTRH12C51R0DTRF |
AR06CBDV0510N | Fixed Resistor, Thin Film, 0.25W, 51ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | AT1206CRE0751RL vs AR06CBDV0510N |
RNCH1206CTC51R0 | Fixed Resistor, Thin Film, 0.33W, 51ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AT1206CRE0751RL vs RNCH1206CTC51R0 |
NTRH13C51R0DTRF | Fixed Resistor, Thin Film, 0.333W, 51ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | AT1206CRE0751RL vs NTRH13C51R0DTRF |
AR06CTDV0510N | Fixed Resistor, Thin Film, 0.25W, 51ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | AT1206CRE0751RL vs AR06CTDV0510N |
RT1206CRE1351RL | Fixed Resistor, Thin Film, 0.25W, 51ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AT1206CRE0751RL vs RT1206CRE1351RL |
AR06CBDO0510N | Fixed Resistor, Thin Film, 0.333W, 51ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | AT1206CRE0751RL vs AR06CBDO0510N |
239045155109L | Fixed Resistor, Thin Film, 0.25W, 51ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | AT1206CRE0751RL vs 239045155109L |
SF12Q51R0CTL | Fixed Resistor, Thin Film, 0.25W, 51ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AT1206CRE0751RL vs SF12Q51R0CTL |
RNCF1206CTC51R0 | Fixed Resistor, Thin Film, 0.33W, 51ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AT1206CRE0751RL vs RNCF1206CTC51R0 |