Part Details for AR06CBDO0510N by Viking Tech Corp
Overview of AR06CBDO0510N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06CBDO0510N
AR06CBDO0510N CAD Models
AR06CBDO0510N Part Data Attributes
|
AR06CBDO0510N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06CBDO0510N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.333W, 51ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for AR06CBDO0510N
This table gives cross-reference parts and alternative options found for AR06CBDO0510N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06CBDO0510N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH12C51R0DTRF | Fixed Resistor, Thin Film, 0.25W, 51ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | AR06CBDO0510N vs NTRH12C51R0DTRF |
AR06CBDV0510N | Fixed Resistor, Thin Film, 0.25W, 51ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | AR06CBDO0510N vs AR06CBDV0510N |
RNCH1206CTC51R0 | Fixed Resistor, Thin Film, 0.33W, 51ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06CBDO0510N vs RNCH1206CTC51R0 |
NTRH13C51R0DTRF | Fixed Resistor, Thin Film, 0.333W, 51ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | AR06CBDO0510N vs NTRH13C51R0DTRF |
AR06CTDV0510N | Fixed Resistor, Thin Film, 0.25W, 51ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | AR06CBDO0510N vs AR06CTDV0510N |
RT1206CRE1351RL | Fixed Resistor, Thin Film, 0.25W, 51ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06CBDO0510N vs RT1206CRE1351RL |
AT1206CRE0751RL | Fixed Resistor, Thin Film, 0.25W, 51ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06CBDO0510N vs AT1206CRE0751RL |
239045155109L | Fixed Resistor, Thin Film, 0.25W, 51ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | AR06CBDO0510N vs 239045155109L |
SF12Q51R0CTL | Fixed Resistor, Thin Film, 0.25W, 51ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06CBDO0510N vs SF12Q51R0CTL |
RNCF1206CTC51R0 | Fixed Resistor, Thin Film, 0.33W, 51ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06CBDO0510N vs RNCF1206CTC51R0 |