Part Details for RN73G3A4070B by MERITEK Electronics Corporation
Overview of RN73G3A4070B by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Part Details for RN73G3A4070B
RN73G3A4070B CAD Models
RN73G3A4070B Part Data Attributes
|
RN73G3A4070B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G3A4070B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.5W, 407ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 407 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RN73G3A4070B
This table gives cross-reference parts and alternative options found for RN73G3A4070B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G3A4070B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12BTRC2U4070N | Fixed Resistor, Thin Film, 0.5W, 407ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RN73G3A4070B vs AR12BTRC2U4070N |
CAR2512407OHMS0.1%50PPM | Fixed Resistor, Thin Film, 0.5W, 407ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Riedon | RN73G3A4070B vs CAR2512407OHMS0.1%50PPM |
NTRA50A4070DTRQYF | Fixed Resistor, Thin Film, 0.5W, 407ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | RN73G3A4070B vs NTRA50A4070DTRQYF |
NTR50A4070DTRF | Fixed Resistor, Thin Film, 0.5W, 407ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | RN73G3A4070B vs NTR50A4070DTRF |
AR2512407R+-0.05%TCR50 | Fixed Resistor, Thin Film, 0.5W, 407ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 2512, | SRT Resistor Technology Gmbh | RN73G3A4070B vs AR2512407R+-0.05%TCR50 |
NTRA50A4070DTR1KQYF | Fixed Resistor, Thin Film, 0.5W, 407ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | RN73G3A4070B vs NTRA50A4070DTR1KQYF |
RN25A4070CT1-50 | Fixed Resistor, Thin Film, 0.5W, 407ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | RN73G3A4070B vs RN25A4070CT1-50 |
AR12APC2U4070 | Fixed Resistor, Thin Film, 0.5W, 407ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RN73G3A4070B vs AR12APC2U4070 |
RNCS2512BKC407R | Fixed Resistor, Thin Film, 0.5W, 407ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RN73G3A4070B vs RNCS2512BKC407R |
AR12APC2U4070N | Fixed Resistor, Thin Film, 0.5W, 407ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RN73G3A4070B vs AR12APC2U4070N |