Part Details for AR12APC2U4070N by Token Electronics Industry Co Ltd
Overview of AR12APC2U4070N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12APC2U4070N
AR12APC2U4070N CAD Models
AR12APC2U4070N Part Data Attributes
|
AR12APC2U4070N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12APC2U4070N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 407ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 407 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR12APC2U4070N
This table gives cross-reference parts and alternative options found for AR12APC2U4070N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12APC2U4070N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR50B4070DTRF | Fixed Resistor, Thin Film, 0.5W, 407ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12APC2U4070N vs NTR50B4070DTRF |
RN25A4070CT4-50 | Fixed Resistor, Thin Film, 0.5W, 407ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | AR12APC2U4070N vs RN25A4070CT4-50 |
TFCR2512-2W-C-4070BT | Fixed Resistor, Thin Film, 0.5W, 407ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | AR12APC2U4070N vs TFCR2512-2W-C-4070BT |
RNCS2512BKC407R | Fixed Resistor, Thin Film, 0.5W, 407ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12APC2U4070N vs RNCS2512BKC407R |
AR12ATRC2U4070N | Fixed Resistor, Thin Film, 0.5W, 407ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12APC2U4070N vs AR12ATRC2U4070N |
NTR50A4070DTRF | Fixed Resistor, Thin Film, 0.5W, 407ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12APC2U4070N vs NTR50A4070DTRF |
NTRA50A4070DTR1KQYF | Fixed Resistor, Thin Film, 0.5W, 407ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12APC2U4070N vs NTRA50A4070DTR1KQYF |
AR12APC2U4070 | Fixed Resistor, Thin Film, 0.5W, 407ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12APC2U4070N vs AR12APC2U4070 |
CAR2512407OHMS0.1%50PPM | Fixed Resistor, Thin Film, 0.5W, 407ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Riedon | AR12APC2U4070N vs CAR2512407OHMS0.1%50PPM |
RN73G3A4070B | Fixed Resistor, Thin Film, 0.5W, 407ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | MERITEK Electronics Corporation | AR12APC2U4070N vs RN73G3A4070B |