Part Details for AR12APC2U4070 by Token Electronics Industry Co Ltd
Overview of AR12APC2U4070 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12APC2U4070
AR12APC2U4070 CAD Models
AR12APC2U4070 Part Data Attributes
|
AR12APC2U4070
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12APC2U4070
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 407ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 407 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR12APC2U4070
This table gives cross-reference parts and alternative options found for AR12APC2U4070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12APC2U4070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR2512407R+-0.1%TCR50 | Fixed Resistor, Thin Film, 0.5W, 407ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 2512, | SRT Resistor Technology Gmbh | AR12APC2U4070 vs AR2512407R+-0.1%TCR50 |
TFCR2512-2W-C-4070BT | Fixed Resistor, Thin Film, 0.5W, 407ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | AR12APC2U4070 vs TFCR2512-2W-C-4070BT |
NTR50A4070DTRF | Fixed Resistor, Thin Film, 0.5W, 407ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12APC2U4070 vs NTR50A4070DTRF |
RN25B4070CT1-50 | Fixed Resistor, Thin Film, 0.5W, 407ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | AR12APC2U4070 vs RN25B4070CT1-50 |
CAR2512407OHMS0.05%50PPM | Fixed Resistor, Thin Film, 0.5W, 407ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Riedon | AR12APC2U4070 vs CAR2512407OHMS0.05%50PPM |
RN25A4070CT1-50 | Fixed Resistor, Thin Film, 0.5W, 407ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | AR12APC2U4070 vs RN25A4070CT1-50 |
RN73G3A4070A | Fixed Resistor, Thin Film, 0.5W, 407ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | MERITEK Electronics Corporation | AR12APC2U4070 vs RN73G3A4070A |
RN25B4070CT4-50 | Fixed Resistor, Thin Film, 0.5W, 407ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Cal-Chip Electronics | AR12APC2U4070 vs RN25B4070CT4-50 |
RNCS2512BTC407R | Fixed Resistor, Thin Film, 0.5W, 407ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12APC2U4070 vs RNCS2512BTC407R |
AR12APC2U4070N | Fixed Resistor, Thin Film, 0.5W, 407ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12APC2U4070 vs AR12APC2U4070N |