Part Details for RN73G1JTD1330F by MERITEK Electronics Corporation
Overview of RN73G1JTD1330F by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73G1JTD1330F
RN73G1JTD1330F CAD Models
RN73G1JTD1330F Part Data Attributes
|
RN73G1JTD1330F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73G1JTD1330F
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 133ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 133 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RN73G1JTD1330F
This table gives cross-reference parts and alternative options found for RN73G1JTD1330F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73G1JTD1330F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06T1330FALQ | Fixed Resistor, Thin Film, 0.0625W, 133ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73G1JTD1330F vs SF06T1330FALQ |
CAR0603133OHMS1%50PPM | Fixed Resistor, Thin Film, 0.0625W, 133ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | RN73G1JTD1330F vs CAR0603133OHMS1%50PPM |
NTRA06F1330DTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 133ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RN73G1JTD1330F vs NTRA06F1330DTR1KQYF |
RN73G1J1330F | Fixed Resistor, Thin Film, 0.0625W, 133ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | RN73G1JTD1330F vs RN73G1J1330F |
AR03FTD1330N | Fixed Resistor, Thin Film, 0.0625W, 133ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | RN73G1JTD1330F vs AR03FTD1330N |
RN73G1JB1330F | Fixed Resistor, Thin Film, 0.0625W, 133ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RN73G1JTD1330F vs RN73G1JB1330F |
TC0350F1330TCE | Fixed Resistor, Thin Film, 0.0625W, 133ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN73G1JTD1330F vs TC0350F1330TCE |
WF06T1330FTLQ | Fixed Resistor, Thin Film, 0.0625W, 133ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73G1JTD1330F vs WF06T1330FTLQ |
TC0350F1330T5E | Fixed Resistor, Thin Film, 0.0625W, 133ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN73G1JTD1330F vs TC0350F1330T5E |
TFCR0603-16W-C-1330FT | Fixed Resistor, Thin Film, 0.063W, 133ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RN73G1JTD1330F vs TFCR0603-16W-C-1330FT |