NTRA06F1330DTR1KQYF
NIC Components Corp
Description: Fixed Resistor, Thin Film, 0.063W, 133ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP

Overview of NTRA06F1330DTR1KQYF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NTRA06F1330DTR1KQYF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTRA06F1330DTR1KQYF by NIC Components Corp

NTRA06F1330DTR1KQYF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
133 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. NTRA06F1330DTR1KQYF
    NIC Components Corp
    Fixed Resistor, Thin Film, 0.063W, 133ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for NTRA06F1330DTR1KQYF

This table gives cross-reference parts and alternative options found for NTRA06F1330DTR1KQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA06F1330DTR1KQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC0350F1330TCE Fixed Resistor, Thin Film, 0.0625W, 133ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd NTRA06F1330DTR1KQYF vs TC0350F1330TCE
AR03FBD1330N Fixed Resistor, Thin Film, 0.0625W, 133ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, Viking Tech Corp NTRA06F1330DTR1KQYF vs AR03FBD1330N
AR03FTD1330 Fixed Resistor, Thin Film, 0.25W, 133ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp NTRA06F1330DTR1KQYF vs AR03FTD1330
SF06T1330FALQ Fixed Resistor, Thin Film, 0.0625W, 133ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation NTRA06F1330DTR1KQYF vs SF06T1330FALQ
NTR06F1330DTRF Fixed Resistor, Thin Film, 0.063W, 133ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp NTRA06F1330DTR1KQYF vs NTR06F1330DTRF
CPF0603F133RC RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 133ohm, SURFACE MOUNT, 0603, CHIP TE Connectivity NTRA06F1330DTR1KQYF vs CPF0603F133RC
TC0350F1330T4E Fixed Resistor, Thin Film, 0.0625W, 133ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd NTRA06F1330DTR1KQYF vs TC0350F1330T4E
AS73G1JT1330F Fixed Resistor, Thin Film, 0.0625W, 133ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, MERITEK Electronics Corporation NTRA06F1330DTR1KQYF vs AS73G1JT1330F
WF06T1330FVLQ Fixed Resistor, Thin Film, 0.0625W, 133ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation NTRA06F1330DTR1KQYF vs WF06T1330FVLQ
TFCR0603-16W-C-1330FT Fixed Resistor, Thin Film, 0.063W, 133ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD NTRA06F1330DTR1KQYF vs TFCR0603-16W-C-1330FT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTRA06F1330DTR1KQYF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTRA06F1330DTR1KQYF by NIC Components Corp

  • Please alert me when NTRA06F1330DTR1KQYF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTRA06F1330DTR1KQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTRA06F1330DTR1KQYF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTRA06F1330DTR1KQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTRA06F1330DTR1KQYF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTRA06F1330DTR1KQYF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: