Part Details for SF06T1330FALQ by Walsin Technology Corporation
Overview of SF06T1330FALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06T1330FALQ
SF06T1330FALQ CAD Models
SF06T1330FALQ Part Data Attributes
|
SF06T1330FALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06T1330FALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 133ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 133 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SF06T1330FALQ
This table gives cross-reference parts and alternative options found for SF06T1330FALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06T1330FALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0350F1330TCE | Fixed Resistor, Thin Film, 0.0625W, 133ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06T1330FALQ vs TC0350F1330TCE |
AR03FBD1330N | Fixed Resistor, Thin Film, 0.0625W, 133ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | SF06T1330FALQ vs AR03FBD1330N |
AR03FTD1330 | Fixed Resistor, Thin Film, 0.25W, 133ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | SF06T1330FALQ vs AR03FTD1330 |
NTRA06F1330DTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 133ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SF06T1330FALQ vs NTRA06F1330DTR1KQYF |
NTR06F1330DTRF | Fixed Resistor, Thin Film, 0.063W, 133ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SF06T1330FALQ vs NTR06F1330DTRF |
CPF0603F133RC | RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 133ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | SF06T1330FALQ vs CPF0603F133RC |
TC0350F1330T4E | Fixed Resistor, Thin Film, 0.0625W, 133ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06T1330FALQ vs TC0350F1330T4E |
AS73G1JT1330F | Fixed Resistor, Thin Film, 0.0625W, 133ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | SF06T1330FALQ vs AS73G1JT1330F |
WF06T1330FVLQ | Fixed Resistor, Thin Film, 0.0625W, 133ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06T1330FALQ vs WF06T1330FVLQ |
TFCR0603-16W-C-1330FT | Fixed Resistor, Thin Film, 0.063W, 133ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | SF06T1330FALQ vs TFCR0603-16W-C-1330FT |