Part Details for RN73C3A1K8BTE by TE Connectivity
Overview of RN73C3A1K8BTE by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73C3A1K8BTE
RN73C3A1K8BTE CAD Models
RN73C3A1K8BTE Part Data Attributes
|
RN73C3A1K8BTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73C3A1K8BTE
TE Connectivity
RESISTOR, THIN FILM, 0.5W, 0.1%, 10ppm, 1800ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RN73C3A1K8BTE
This table gives cross-reference parts and alternative options found for RN73C3A1K8BTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73C3A1K8BTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C3A1K8ATE | RESISTOR, THIN FILM, 0.5W, 0.05%, 10ppm, 1800ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TE Connectivity | RN73C3A1K8BTE vs RN73C3A1K8ATE |
TG12E182BB | Fixed Resistor, Thin Film, 0.5W, 1800ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RN73C3A1K8BTE vs TG12E182BB |
TG12E182AB | Fixed Resistor, Thin Film, 0.5W, 1800ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RN73C3A1K8BTE vs TG12E182AB |
AR12BTRC6U1801 | Fixed Resistor, Thin Film, 0.5W, 1800ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RN73C3A1K8BTE vs AR12BTRC6U1801 |
TG12E182AT | Fixed Resistor, Thin Film, 0.5W, 1800ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RN73C3A1K8BTE vs TG12E182AT |
NTR50A1801BTR1KF | Fixed Resistor, Thin Film, 0.5W, 1800ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | NIC Components Corp | RN73C3A1K8BTE vs NTR50A1801BTR1KF |
NTR50B1801BTR1KF | Fixed Resistor, Thin Film, 0.5W, 1800ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | NIC Components Corp | RN73C3A1K8BTE vs NTR50B1801BTR1KF |
AR12BTRC6U1801N | Fixed Resistor, Thin Film, 0.5W, 1800ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RN73C3A1K8BTE vs AR12BTRC6U1801N |
AR12BBBU1801 | Fixed Resistor, Thin Film, 0.5W, 1800ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RN73C3A1K8BTE vs AR12BBBU1801 |
TG12E182BC | Fixed Resistor, Thin Film, 0.5W, 1800ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RN73C3A1K8BTE vs TG12E182BC |