Part Details for AR12BTRC6U1801 by Token Electronics Industry Co Ltd
Overview of AR12BTRC6U1801 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12BTRC6U1801
AR12BTRC6U1801 CAD Models
AR12BTRC6U1801 Part Data Attributes
|
AR12BTRC6U1801
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12BTRC6U1801
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 1800ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR12BTRC6U1801
This table gives cross-reference parts and alternative options found for AR12BTRC6U1801. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12BTRC6U1801, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C3A1K8ATE | RESISTOR, THIN FILM, 0.5W, 0.05%, 10ppm, 1800ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TE Connectivity | AR12BTRC6U1801 vs RN73C3A1K8ATE |
TG12E182BB | Fixed Resistor, Thin Film, 0.5W, 1800ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12BTRC6U1801 vs TG12E182BB |
TG12E182AB | Fixed Resistor, Thin Film, 0.5W, 1800ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12BTRC6U1801 vs TG12E182AB |
TG12E182AT | Fixed Resistor, Thin Film, 0.5W, 1800ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12BTRC6U1801 vs TG12E182AT |
NTR50A1801BTR1KF | Fixed Resistor, Thin Film, 0.5W, 1800ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | NIC Components Corp | AR12BTRC6U1801 vs NTR50A1801BTR1KF |
NTR50B1801BTR1KF | Fixed Resistor, Thin Film, 0.5W, 1800ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | NIC Components Corp | AR12BTRC6U1801 vs NTR50B1801BTR1KF |
RN73C3A1K8BTE | RESISTOR, THIN FILM, 0.5W, 0.1%, 10ppm, 1800ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TE Connectivity | AR12BTRC6U1801 vs RN73C3A1K8BTE |
AR12BTRC6U1801N | Fixed Resistor, Thin Film, 0.5W, 1800ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BTRC6U1801 vs AR12BTRC6U1801N |
AR12BBBU1801 | Fixed Resistor, Thin Film, 0.5W, 1800ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12BTRC6U1801 vs AR12BBBU1801 |
TG12E182BC | Fixed Resistor, Thin Film, 0.5W, 1800ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12BTRC6U1801 vs TG12E182BC |