Part Details for TG12E182AB by Fenghua (HK) Electronics Ltd
Overview of TG12E182AB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TG12E182AB
TG12E182AB CAD Models
TG12E182AB Part Data Attributes
|
TG12E182AB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
TG12E182AB
Fenghua (HK) Electronics Ltd
Fixed Resistor, Thin Film, 0.5W, 1800ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for TG12E182AB
This table gives cross-reference parts and alternative options found for TG12E182AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TG12E182AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73C3AB1801B | Fixed Resistor, Thin Film, 0.5W, 1800ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | TG12E182AB vs RN73C3AB1801B |
AR25121K8+-0.1%TCR10 | Fixed Resistor, Thin Film, 0.5W, 1800ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 2512, | SRT Resistor Technology Gmbh | TG12E182AB vs AR25121K8+-0.1%TCR10 |
TG12E182AT | Fixed Resistor, Thin Film, 0.5W, 1800ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | TG12E182AB vs TG12E182AT |
AR12BPC6U1801 | Fixed Resistor, Thin Film, 0.5W, 1800ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TG12E182AB vs AR12BPC6U1801 |
UPTF2512-2W-N-1801AT | Fixed Resistor, Thin Film, 0.5W, 1800ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | TG12E182AB vs UPTF2512-2W-N-1801AT |
CAR25121.8KOHMS0.1%10PPM | Fixed Resistor, Thin Film, 0.5W, 1800ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Riedon | TG12E182AB vs CAR25121.8KOHMS0.1%10PPM |
NTR50A1801BTR1KF | Fixed Resistor, Thin Film, 0.5W, 1800ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | NIC Components Corp | TG12E182AB vs NTR50A1801BTR1KF |
AR12BTBU1801N | Fixed Resistor, Thin Film, 0.5W, 1800ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 2512, | Viking Tech Corp | TG12E182AB vs AR12BTBU1801N |
AR12ATRC6U1801N | Fixed Resistor, Thin Film, 0.5W, 1800ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 2512, | Token Electronics Industry Co Ltd | TG12E182AB vs AR12ATRC6U1801N |
AR25121K8+-0.05%TCR10 | Fixed Resistor, Thin Film, 0.5W, 1800ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 2512, | SRT Resistor Technology Gmbh | TG12E182AB vs AR25121K8+-0.05%TCR10 |