RN73B3ATE46R4B
MERITEK Electronics Corporation
Description: Fixed Resistor, Thin Film, 0.5W, 46.4ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP

Overview of RN73B3ATE46R4B by MERITEK Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research

CAD Models for RN73B3ATE46R4B by MERITEK Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN73B3ATE46R4B by MERITEK Electronics Corporation

RN73B3ATE46R4B
MERITEK Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
46.4 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. RN73B3ATE46R4B
    MERITEK Electronics Corporation
    Fixed Resistor, Thin Film, 0.5W, 46.4ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for RN73B3ATE46R4B

This table gives cross-reference parts and alternative options found for RN73B3ATE46R4B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73B3ATE46R4B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR12BBSU46R4 Fixed Resistor, Thin Film, 0.5W, 46.4ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp RN73B3ATE46R4B vs AR12BBSU46R4
UPTF2512-2W-P-46R4AT Fixed Resistor, Thin Film, 0.5W, 46.4ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP VENKEL LTD RN73B3ATE46R4B vs UPTF2512-2W-P-46R4AT
AR12BTRC7U46R4 Fixed Resistor, Thin Film, 0.5W, 46.4ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, Token Electronics Industry Co Ltd RN73B3ATE46R4B vs AR12BTRC7U46R4
RNCF2512ATY46R4 Fixed Resistor, Thin Film, 0.5W, 46.4ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc RN73B3ATE46R4B vs RNCF2512ATY46R4
RN73B3AB46R4B Fixed Resistor, Thin Film, 0.5W, 46.4ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP MERITEK Electronics Corporation RN73B3ATE46R4B vs RN73B3AB46R4B
UPTF2512-2W-P-46R4BT Fixed Resistor, Thin Film, 0.5W, 46.4ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP VENKEL LTD RN73B3ATE46R4B vs UPTF2512-2W-P-46R4BT
RN73A3A46R4ATE RESISTOR, THIN FILM, 0.5W, 0.05%, 5ppm, 46.4ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT TE Connectivity RN73B3ATE46R4B vs RN73A3A46R4ATE
RT2512B46R45PPM Fixed Resistor, Thin Film, 0.5W, 46.4ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, Synton-Tech Corp RN73B3ATE46R4B vs RT2512B46R45PPM
RNCF2512BKY46R4 Fixed Resistor, Thin Film, 0.5W, 46.4ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc RN73B3ATE46R4B vs RNCF2512BKY46R4
AR251246R4+-0.1%TCR5 Fixed Resistor, Thin Film, 0.5W, 46.4ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, 2512, SRT Resistor Technology Gmbh RN73B3ATE46R4B vs AR251246R4+-0.1%TCR5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN73B3ATE46R4B by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN73B3ATE46R4B by MERITEK Electronics Corporation

Select Manufacturer
Which Manufacturer of RN73B3ATE46R4B would you like to use for your alert(s)?
  • Please alert me when RN73B3ATE46R4B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN73B3ATE46R4B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN73B3ATE46R4B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN73B3ATE46R4B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN73B3ATE46R4B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN73B3ATE46R4B by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: