Part Details for AR12BBSU46R4 by Viking Tech Corp
Overview of AR12BBSU46R4 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12BBSU46R4
AR12BBSU46R4 CAD Models
AR12BBSU46R4 Part Data Attributes
|
AR12BBSU46R4
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12BBSU46R4
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 46.4ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 46.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR12BBSU46R4
This table gives cross-reference parts and alternative options found for AR12BBSU46R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12BBSU46R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPTF2512-2W-P-46R4AT | Fixed Resistor, Thin Film, 0.5W, 46.4ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | AR12BBSU46R4 vs UPTF2512-2W-P-46R4AT |
AR12BTRC7U46R4 | Fixed Resistor, Thin Film, 0.5W, 46.4ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12BBSU46R4 vs AR12BTRC7U46R4 |
RNCF2512ATY46R4 | Fixed Resistor, Thin Film, 0.5W, 46.4ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12BBSU46R4 vs RNCF2512ATY46R4 |
RN73B3AB46R4B | Fixed Resistor, Thin Film, 0.5W, 46.4ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR12BBSU46R4 vs RN73B3AB46R4B |
UPTF2512-2W-P-46R4BT | Fixed Resistor, Thin Film, 0.5W, 46.4ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | AR12BBSU46R4 vs UPTF2512-2W-P-46R4BT |
RN73A3A46R4ATE | RESISTOR, THIN FILM, 0.5W, 0.05%, 5ppm, 46.4ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TE Connectivity | AR12BBSU46R4 vs RN73A3A46R4ATE |
RT2512B46R45PPM | Fixed Resistor, Thin Film, 0.5W, 46.4ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | Synton-Tech Corp | AR12BBSU46R4 vs RT2512B46R45PPM |
RNCF2512BKY46R4 | Fixed Resistor, Thin Film, 0.5W, 46.4ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12BBSU46R4 vs RNCF2512BKY46R4 |
AR251246R4+-0.1%TCR5 | Fixed Resistor, Thin Film, 0.5W, 46.4ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, 2512, | SRT Resistor Technology Gmbh | AR12BBSU46R4 vs AR251246R4+-0.1%TCR5 |
RN73B3ATE46R4B | Fixed Resistor, Thin Film, 0.5W, 46.4ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR12BBSU46R4 vs RN73B3ATE46R4B |