Part Details for RN73A3A46R4ATE by TE Connectivity
Overview of RN73A3A46R4ATE by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73A3A46R4ATE
RN73A3A46R4ATE CAD Models
RN73A3A46R4ATE Part Data Attributes
|
RN73A3A46R4ATE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73A3A46R4ATE
TE Connectivity
RESISTOR, THIN FILM, 0.5W, 0.05%, 5ppm, 46.4ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 46.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RN73A3A46R4ATE
This table gives cross-reference parts and alternative options found for RN73A3A46R4ATE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73A3A46R4ATE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12BBSU46R4 | Fixed Resistor, Thin Film, 0.5W, 46.4ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RN73A3A46R4ATE vs AR12BBSU46R4 |
UPTF2512-2W-P-46R4AT | Fixed Resistor, Thin Film, 0.5W, 46.4ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RN73A3A46R4ATE vs UPTF2512-2W-P-46R4AT |
AR12BTRC7U46R4 | Fixed Resistor, Thin Film, 0.5W, 46.4ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RN73A3A46R4ATE vs AR12BTRC7U46R4 |
RNCF2512ATY46R4 | Fixed Resistor, Thin Film, 0.5W, 46.4ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RN73A3A46R4ATE vs RNCF2512ATY46R4 |
RN73B3AB46R4B | Fixed Resistor, Thin Film, 0.5W, 46.4ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | RN73A3A46R4ATE vs RN73B3AB46R4B |
UPTF2512-2W-P-46R4BT | Fixed Resistor, Thin Film, 0.5W, 46.4ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RN73A3A46R4ATE vs UPTF2512-2W-P-46R4BT |
RT2512B46R45PPM | Fixed Resistor, Thin Film, 0.5W, 46.4ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 2512, | Synton-Tech Corp | RN73A3A46R4ATE vs RT2512B46R45PPM |
RNCF2512BKY46R4 | Fixed Resistor, Thin Film, 0.5W, 46.4ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RN73A3A46R4ATE vs RNCF2512BKY46R4 |
AR251246R4+-0.1%TCR5 | Fixed Resistor, Thin Film, 0.5W, 46.4ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, 2512, | SRT Resistor Technology Gmbh | RN73A3A46R4ATE vs AR251246R4+-0.1%TCR5 |
RN73B3ATE46R4B | Fixed Resistor, Thin Film, 0.5W, 46.4ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | RN73A3A46R4ATE vs RN73B3ATE46R4B |