Part Details for RN739FT106 by ROHM Semiconductor
Overview of RN739FT106 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for RN739FT106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN739FT106CT-ND
|
DigiKey | RF DIODE PIN 50V 100MW UMD3 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7204 In Stock |
|
$0.1383 / $0.4700 | Buy Now |
DISTI #
RN739FT106
|
Avnet Americas | Diode PIN Attenuator 50V 3-Pin UMD T/R - Tape and Reel (Alt: RN739FT106) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0883 / $0.1007 | Buy Now |
DISTI #
755-RN739FT106
|
Mouser Electronics | PIN Diodes HIGH FREQUENCY PIN (SOT-323) RoHS: Compliant | 1793 |
|
$0.1370 / $0.4700 | Buy Now |
|
Future Electronics | RN739 Series 50 V 50 mA Pin Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1340 / $0.1460 | Buy Now |
|
Quest Components | 1984 |
|
$0.3060 / $0.7650 | Buy Now | |
DISTI #
RN739FT106
|
TTI | PIN Diodes HIGH FREQUENCY PIN (SOT-323) RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1370 / $0.1540 | Buy Now |
DISTI #
RN739FT106
|
TME | Diode: switching, 50V, 50mA, 100mW, SC70,SOT323, double series Min Qty: 5 | 0 |
|
$0.0990 / $0.1760 | RFQ |
|
Chip 1 Exchange | INSTOCK | 3000 |
|
RFQ | |
DISTI #
RN739FT106
|
Avnet Asia | Diode PIN Attenuator 50V 3-Pin UMD T/R (Alt: RN739FT106) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 2480 |
|
$0.1530 / $0.5220 | Buy Now |
Part Details for RN739FT106
RN739FT106 CAD Models
RN739FT106 Part Data Attributes:
|
RN739FT106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RN739FT106
ROHM Semiconductor
Pin Diode, 50V V(BR), Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | ATTENUATOR | |
Breakdown Voltage-Min | 50 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 0.4 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 7 Ω | |
Diode Res Test Current | 10 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RN739FT106
This table gives cross-reference parts and alternative options found for RN739FT106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN739FT106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA4P275CK-287 | Pin Diode, Silicon, PLASTIC, CASE 287, 3 PIN | MACOM | RN739FT106 vs MA4P275CK-287 |
SMP1345-075LF | Pin Diode, Silicon, GREEN, PLASTIC PACKAGE-3 | Skyworks Solutions Inc | RN739FT106 vs SMP1345-075LF |
MA4P789-1141 | Pin Diode, Silicon, PLASTIC, CASE 1141, 2 PIN | MACOM | RN739FT106 vs MA4P789-1141 |
BAP64LX | SILICON, PIN DIODE, 1 X 0.60 MM, 0.40 MM HEIGHT, PLASTIC, SOD-882T, 2 PIN | NXP Semiconductors | RN739FT106 vs BAP64LX |
SMP1320-004 | Pin Diode, 50V V(BR), Silicon, PLASTIC PACKAGE-3 | Skyworks Solutions Inc | RN739FT106 vs SMP1320-004 |
SMP1322-011 | Pin Diode, 50V V(BR), Silicon, PLASTIC PACKAGE-2 | Skyworks Solutions Inc | RN739FT106 vs SMP1322-011 |
934056547115 | DIODE 30 V, SILICON, PIN DIODE, PLASTIC, SMD, URP, UMD2, SC-76, 2 PIN, PIN Diode | NXP Semiconductors | RN739FT106 vs 934056547115 |
HVD132 | SILICON, PIN DIODE, SFP-2 | Renesas Electronics Corporation | RN739FT106 vs HVD132 |
SMP1320-017 | Pin Diode, 50V V(BR), Silicon, PLASTIC PACKAGE-4 | Skyworks Solutions Inc | RN739FT106 vs SMP1320-017 |
MA4P277-1141 | Pin Diode, Silicon, PLASTIC, CASE 1141, 2 PIN | MACOM | RN739FT106 vs MA4P277-1141 |