Datasheets
934056547115 by: NXP Semiconductors

DIODE 30 V, SILICON, PIN DIODE, PLASTIC, SMD, URP, UMD2, SC-76, 2 PIN, PIN Diode

Part Details for 934056547115 by NXP Semiconductors

Overview of 934056547115 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 934056547115

934056547115 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

934056547115 Part Data Attributes:

934056547115 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
934056547115 NXP Semiconductors DIODE 30 V, SILICON, PIN DIODE, PLASTIC, SMD, URP, UMD2, SC-76, 2 PIN, PIN Diode
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SC-76
Package Description PLASTIC, SMD, URP, UMD2, SC-76, 2 PIN
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Application ATTENUATOR; SWITCHING
Breakdown Voltage-Min 30 V
Configuration SINGLE
Diode Capacitance-Max 0.9 pF
Diode Element Material SILICON
Diode Forward Resistance-Max 0.9 Ω
Diode Type PIN DIODE
JESD-30 Code R-PDSO-G2
JESD-609 Code e3
Minority Carrier Lifetime-Nom 0.17 µs
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Surface Mount YES
Technology POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for 934056547115

This table gives cross-reference parts and alternative options found for 934056547115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934056547115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BAP65-03T/R DIODE 30 V, SILICON, PIN DIODE, PLASTIC, SC-76, 2 PIN, PIN Diode NXP Semiconductors 934056547115 vs BAP65-03T/R
BAP65-03,115 BAP65-03 - Silicon PIN diode SOD 2-Pin NXP Semiconductors 934056547115 vs BAP65-03,115
Part Number Description Manufacturer Compare
MA4P789-1141 Pin Diode, Silicon, PLASTIC, CASE 1141, 2 PIN MACOM 934056547115 vs MA4P789-1141
SMP1345-075LF Pin Diode, Silicon, GREEN, PLASTIC PACKAGE-3 Skyworks Solutions Inc 934056547115 vs SMP1345-075LF
MA3X551 Pin Diode, 40V V(BR), Silicon, MINI3-G1, 3 PIN Panasonic Electronic Components 934056547115 vs MA3X551
SMP1302-073 Pin Diode, 200V V(BR), Silicon, PLASTIC, SC-70, 3 PIN Skyworks Solutions Inc 934056547115 vs SMP1302-073
BAR65-02V Pin Diode, 30V V(BR), Silicon, SC-79, 2 PIN Infineon Technologies AG 934056547115 vs BAR65-02V
MA2SP02 Pin Diode, Silicon, SC-79, 2 PIN Panasonic Electronic Components 934056547115 vs MA2SP02
SMP1320-003 Pin Diode, 50V V(BR), Silicon, PLASTIC PACKAGE-3 Skyworks Solutions Inc 934056547115 vs SMP1320-003
BAP64LX,315 BAP64LX - Silicon PIN diode DFN 2-Pin NXP Semiconductors 934056547115 vs BAP64LX,315
RN739DT146 Pin Diode, Silicon, ROHM Semiconductor 934056547115 vs RN739DT146
BA597 Pin Diode, 50V V(BR), Silicon, SOD-323, 2 PIN Infineon Technologies AG 934056547115 vs BA597

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 934056547115 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 934056547115 by NXP Semiconductors

  • Please alert me when 934056547115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 934056547115 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 934056547115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 934056547115 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 934056547115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 934056547115 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: