Part Details for RN731JLTP9530D10 by KOA Speer Electronics Inc
Overview of RN731JLTP9530D10 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN731JLTP9530D10
RN731JLTP9530D10 CAD Models
RN731JLTP9530D10 Part Data Attributes
|
RN731JLTP9530D10
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN731JLTP9530D10
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 953ohm, 50V, 0.5% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 953 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RN73 | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RN731JLTP9530D10
This table gives cross-reference parts and alternative options found for RN731JLTP9530D10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731JLTP9530D10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0310D9530CE | Fixed Resistor, Thin Film, 0.0625W, 953ohm, 50V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | Uniohm Corp | RN731JLTP9530D10 vs TC0310D9530CE |
TC0310D9530T5E | Fixed Resistor, Thin Film, 0.0625W, 953ohm, 50V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | Uniohm Corp | RN731JLTP9530D10 vs TC0310D9530T5E |
RMT-069530DKT | Fixed Resistor, Thin Film, 0.0625W, 953ohm, 50V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | Cinetech Industrial Co Ltd | RN731JLTP9530D10 vs RMT-069530DKT |
PCF-W0603-12-9530-D-P-LT | Fixed Resistor, Thin Film, 0.0625W, 953ohm, 50V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | TT Electronics Resistors | RN731JLTP9530D10 vs PCF-W0603-12-9530-D-P-LT |