PCF-W0603-12-9530-D-P-LT
TT Electronics Resistors
Description: Fixed Resistor, Thin Film, 0.0625W, 953ohm, 50V, 0.5% +/-Tol, -10,10ppm/Cel, 0603,

Overview of PCF-W0603-12-9530-D-P-LT by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
953008BFLF Renesas Electronics Corporation Programmable Timing Control Hub™ for Next Gen P4™ processor
953008BFLFT Renesas Electronics Corporation Programmable Timing Control Hub™ for Next Gen P4™ processor
953002CFLFT Renesas Electronics Corporation Programmable Timing Control Hub™ For Next GEN P4™ Processor

CAD Models for PCF-W0603-12-9530-D-P-LT by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCF-W0603-12-9530-D-P-LT by TT Electronics Resistors

PCF-W0603-12-9530-D-P-LT
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.457 mm
Package Length
1.549 mm
Package Style
SMT
Package Width
0.787 mm
Packing Method
Tape, Paper
Rated Power Dissipation (P)
0.0625 W
Resistance
953 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. PCF-W0603-12-9530-D-P-LT
    TT Electronics Resistors
    Fixed Resistor, Thin Film, 0.0625W, 953ohm, 50V, 0.5% +/-Tol, -10,10ppm/Cel, 0603,
    VS

Alternate Parts for PCF-W0603-12-9530-D-P-LT

This table gives cross-reference parts and alternative options found for PCF-W0603-12-9530-D-P-LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF-W0603-12-9530-D-P-LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC0310D9530CE Fixed Resistor, Thin Film, 0.0625W, 953ohm, 50V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, Uniohm Corp PCF-W0603-12-9530-D-P-LT vs TC0310D9530CE
TC0310D9530T5E Fixed Resistor, Thin Film, 0.0625W, 953ohm, 50V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, Uniohm Corp PCF-W0603-12-9530-D-P-LT vs TC0310D9530T5E
RMT-069530DKT Fixed Resistor, Thin Film, 0.0625W, 953ohm, 50V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, Cinetech Industrial Co Ltd PCF-W0603-12-9530-D-P-LT vs RMT-069530DKT
RN731JLTP9530D10 Fixed Resistor, Thin Film, 0.063W, 953ohm, 50V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, KOA Speer Electronics Inc PCF-W0603-12-9530-D-P-LT vs RN731JLTP9530D10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCF-W0603-12-9530-D-P-LT by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCF-W0603-12-9530-D-P-LT by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of PCF-W0603-12-9530-D-P-LT would you like to use for your alert(s)?
  • Please alert me when PCF-W0603-12-9530-D-P-LT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCF-W0603-12-9530-D-P-LT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCF-W0603-12-9530-D-P-LT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCF-W0603-12-9530-D-P-LT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCF-W0603-12-9530-D-P-LT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCF-W0603-12-9530-D-P-LT by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: