Filter Your Search
1 - 2 of 2 results
|
RN731JLTP9530D100
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 953 Ω | 0.5 % | 63 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | RN73 | 50 V | e0 | 125 °C | -55 °C | Chip | 2 | TR, Punched Paper, 7 Inch | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 800 µm | KOA SPEER ELECTRONICS INC | not_compliant | |||
|
RN731JLTP9530D10
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 953 Ω | 0.5 % | 63 mW | 0603 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | RN73 | 50 V | e0 | 125 °C | -55 °C | Chip | 2 | TR, Punched Paper, 7 Inch | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 800 µm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 |