Part Details for RN142SMT2R by ROHM Semiconductor
Overview of RN142SMT2R by ROHM Semiconductor
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN142SMT2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1632
|
Newark | Pin Diode, 60V, 0.1A, Sod-523 Rohs Compliant: Yes |Rohm RN142SMT2R Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7910 |
|
$0.1070 / $0.4370 | Buy Now |
DISTI #
846-RN142SMT2RCT-ND
|
DigiKey | RF DIODE PIN 60V 100MA SOD-523 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7403 In Stock |
|
$0.0670 / $0.4200 | Buy Now |
DISTI #
RN142SMT2R
|
Avnet Americas | PIN Diode - Tape and Reel (Alt: RN142SMT2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0617 / $0.0734 | Buy Now |
DISTI #
755-RN142SMT2R
|
Mouser Electronics | PIN Diodes PIN DIODES RoHS: Compliant | 12863 |
|
$0.0650 / $0.4200 | Buy Now |
|
Future Electronics | 846-RN142SMT2RTR-ND - Tape & Reel (TR) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 79Cut Tape/Mini-Reel |
|
$0.0620 / $0.0930 | Buy Now |
|
Future Electronics | 846-RN142SMT2RTR-ND - Tape & Reel (TR) RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0620 / $0.0690 | Buy Now |
|
Quest Components | PIN DIODE, 60V V(BR), SILICON | 7744 |
|
$0.1260 / $0.7200 | Buy Now |
DISTI #
RN142SMT2R
|
TTI | PIN Diodes PIN DIODES RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.0640 / $0.0690 | Buy Now |
DISTI #
RN142SMT2R
|
Avnet Americas | PIN Diode - Tape and Reel (Alt: RN142SMT2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0617 / $0.0734 | Buy Now |
DISTI #
RN142SMT2R
|
TME | Diode: switching, 60V, 0.1A, SC79,SOD523, single diode, Ufmax: 1V Min Qty: 20 | 0 |
|
$0.0399 / $0.0599 | RFQ |
Part Details for RN142SMT2R
RN142SMT2R CAD Models
RN142SMT2R Part Data Attributes:
|
RN142SMT2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RN142SMT2R
ROHM Semiconductor
Pin Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-79, SOD-523, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 2018-08-09 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Application | SWITCHING | |
Breakdown Voltage-Min | 60 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.45 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2 Ω | |
Diode Res Test Current | 10 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RN142SMT2R
This table gives cross-reference parts and alternative options found for RN142SMT2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN142SMT2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN142SFH | Pin Diode, Silicon, EMD2, SC-79, 2 PIN | ROHM Semiconductor | RN142SMT2R vs RN142SFH |
RN142G | Pin Diode, 60V V(BR), Silicon, ULTRA SMALL, VMD2, 2 PIN | ROHM Semiconductor | RN142SMT2R vs RN142G |
RN142SFSTE61 | Pin Diode, | ROHM Semiconductor | RN142SMT2R vs RN142SFSTE61 |