Part Details for RMF10DT1782 by TA-I Technology Co Ltd
Overview of RMF10DT1782 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMF10DT1782
RMF10DT1782 CAD Models
RMF10DT1782 Part Data Attributes
|
RMF10DT1782
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMF10DT1782
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17800ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 17800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RMF10DT1782
This table gives cross-reference parts and alternative options found for RMF10DT1782. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMF10DT1782, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08H1782DTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMF10DT1782 vs WF08H1782DTL |
RK73H2AGTPD1782D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RMF10DT1782 vs RK73H2AGTPD1782D |
RCA080517K80.5%100ET5E3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RMF10DT1782 vs RCA080517K80.5%100ET5E3 |
CR-05DLB--17K8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RMF10DT1782 vs CR-05DLB--17K8 |
RTT051782DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RMF10DT1782 vs RTT051782DP4 |
CRCW080517K8DKTIP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RMF10DT1782 vs CRCW080517K8DKTIP |
PWR10D1782TEW | Fixed Resistor, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RMF10DT1782 vs PWR10D1782TEW |
RGC0805DTD17K8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMF10DT1782 vs RGC0805DTD17K8 |
AF0805DR-0717K8L | Fixed Resistor, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RMF10DT1782 vs AF0805DR-0717K8L |
SF08H1782DTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RMF10DT1782 vs SF08H1782DTL |