Part Details for AF0805DR-0717K8L by YAGEO Corporation
Overview of AF0805DR-0717K8L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0805DR-0717K8L
AF0805DR-0717K8L CAD Models
AF0805DR-0717K8L Part Data Attributes
|
AF0805DR-0717K8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0805DR-0717K8L
YAGEO Corporation
Fixed Resistor, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 17800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AF0805DR-0717K8L
This table gives cross-reference parts and alternative options found for AF0805DR-0717K8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0805DR-0717K8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08H1782DTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AF0805DR-0717K8L vs WF08H1782DTL |
RK73H2AGTPD1782D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | AF0805DR-0717K8L vs RK73H2AGTPD1782D |
RCA080517K80.5%100ET5E3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | AF0805DR-0717K8L vs RCA080517K80.5%100ET5E3 |
CR-05DLB--17K8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AF0805DR-0717K8L vs CR-05DLB--17K8 |
RTT051782DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | AF0805DR-0717K8L vs RTT051782DP4 |
CRCW080517K8DKTIP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | AF0805DR-0717K8L vs CRCW080517K8DKTIP |
PWR10D1782TEW | Fixed Resistor, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | AF0805DR-0717K8L vs PWR10D1782TEW |
RGC0805DTD17K8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AF0805DR-0717K8L vs RGC0805DTD17K8 |
SF08H1782DTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | AF0805DR-0717K8L vs SF08H1782DTL |
RC0805DR-1017K8L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AF0805DR-0717K8L vs RC0805DR-1017K8L |