Part Details for WF08H1782DTL by Walsin Technology Corporation
Overview of WF08H1782DTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF08H1782DTL
WF08H1782DTL CAD Models
WF08H1782DTL Part Data Attributes
|
WF08H1782DTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF08H1782DTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 17800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for WF08H1782DTL
This table gives cross-reference parts and alternative options found for WF08H1782DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08H1782DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AGTPD1782D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WF08H1782DTL vs RK73H2AGTPD1782D |
RCA080517K80.5%100ET5E3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | WF08H1782DTL vs RCA080517K80.5%100ET5E3 |
CR-05DLB--17K8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | WF08H1782DTL vs CR-05DLB--17K8 |
RTT051782DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | WF08H1782DTL vs RTT051782DP4 |
CRCW080517K8DKTIP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | WF08H1782DTL vs CRCW080517K8DKTIP |
PWR10D1782TEW | Fixed Resistor, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | WF08H1782DTL vs PWR10D1782TEW |
RGC0805DTD17K8 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WF08H1782DTL vs RGC0805DTD17K8 |
AF0805DR-0717K8L | Fixed Resistor, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WF08H1782DTL vs AF0805DR-0717K8L |
SF08H1782DTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08H1782DTL vs SF08H1782DTL |
RC0805DR-1017K8L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17800ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WF08H1782DTL vs RC0805DR-1017K8L |