Part Details for RMCG0402FT47R0 by SEI Stackpole Electronics Inc
Overview of RMCG0402FT47R0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCG0402FT47R0
RMCG0402FT47R0 CAD Models
RMCG0402FT47R0 Part Data Attributes
|
RMCG0402FT47R0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCG0402FT47R0
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RMCG0402FT47R0
This table gives cross-reference parts and alternative options found for RMCG0402FT47R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCG0402FT47R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR10-470FT | Fixed Resistor | ASJ Holdings Limited | RMCG0402FT47R0 vs CR10-470FT |
9C04021A47R0FLHFP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | RMCG0402FT47R0 vs 9C04021A47R0FLHFP |
9C04021A47R0FLAF5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | RMCG0402FT47R0 vs 9C04021A47R0FLAF5 |
9C04021A47R0FLPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | RMCG0402FT47R0 vs 9C04021A47R0FLPF5 |
9C04021A47R0FLPFP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | RMCG0402FT47R0 vs 9C04021A47R0FLPFP |
9C04021A47R0FLHF3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMCG0402FT47R0 vs 9C04021A47R0FLHF3 |
CR10-47R0FT | Fixed Resistor | ASJ Holdings Limited | RMCG0402FT47R0 vs CR10-47R0FT |
9C04021A47R0FLHF4 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | RMCG0402FT47R0 vs 9C04021A47R0FLHF4 |
9C04021A47R0FLPF6 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | RMCG0402FT47R0 vs 9C04021A47R0FLPF6 |
9C04021A47R0FLHF7 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RMCG0402FT47R0 vs 9C04021A47R0FLHF7 |