9C04021A47R0FLPF5
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,

Overview of 9C04021A47R0FLPF5 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 9C04021A47R0FLPF5 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 9C04021A47R0FLPF5 by YAGEO Corporation

9C04021A47R0FLPF5
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
Tape, Blister
Rated Power Dissipation (P)
0.063 W
Resistance
47 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. 9C04021A47R0FLPF5
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,
    VS

Alternate Parts for 9C04021A47R0FLPF5

This table gives cross-reference parts and alternative options found for 9C04021A47R0FLPF5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C04021A47R0FLPF5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR10-470FT Fixed Resistor ASJ Holdings Limited 9C04021A47R0FLPF5 vs CR10-470FT
9C04021A47R0FLHFP Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, YAGEO Corporation 9C04021A47R0FLPF5 vs 9C04021A47R0FLHFP
9C04021A47R0FLAF5 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, YAGEO Corporation 9C04021A47R0FLPF5 vs 9C04021A47R0FLAF5
RMCG0402FT47R0 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, SEI Stackpole Electronics Inc 9C04021A47R0FLPF5 vs RMCG0402FT47R0
9C04021A47R0FLPFP Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, YAGEO Corporation 9C04021A47R0FLPF5 vs 9C04021A47R0FLPFP
9C04021A47R0FLHF3 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation 9C04021A47R0FLPF5 vs 9C04021A47R0FLHF3
CR10-47R0FT Fixed Resistor ASJ Holdings Limited 9C04021A47R0FLPF5 vs CR10-47R0FT
9C04021A47R0FLHF4 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, YAGEO Corporation 9C04021A47R0FLPF5 vs 9C04021A47R0FLHF4
9C04021A47R0FLPF6 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, YAGEO Corporation 9C04021A47R0FLPF5 vs 9C04021A47R0FLPF6
9C04021A47R0FLHF7 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation 9C04021A47R0FLPF5 vs 9C04021A47R0FLHF7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 9C04021A47R0FLPF5 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 9C04021A47R0FLPF5 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 9C04021A47R0FLPF5 would you like to use for your alert(s)?
  • Please alert me when 9C04021A47R0FLPF5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 9C04021A47R0FLPF5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 9C04021A47R0FLPF5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 9C04021A47R0FLPF5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 9C04021A47R0FLPF5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 9C04021A47R0FLPF5 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: