Part Details for CR10-470FT by ASJ Holdings Limited
Overview of CR10-470FT by ASJ Holdings Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR10CS-30A#B00 | Renesas Electronics Corporation | Thyristors | |
0402DC-R10XJRW | Coilcraft Inc | General Purpose Inductor, | |
0402DC-R10X | Coilcraft Inc | RF Inductor, ceramic core, 2% toll, SMT, RoHS, halogen-free |
Part Details for CR10-470FT
CR10-470FT CAD Models
CR10-470FT Part Data Attributes
|
CR10-470FT
ASJ Holdings Limited
Buy Now
Datasheet
|
Compare Parts:
CR10-470FT
ASJ Holdings Limited
Fixed Resistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASJ PTE LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Retangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR10-470FT
This table gives cross-reference parts and alternative options found for CR10-470FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR10-470FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C04021A47R0FLHFP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | CR10-470FT vs 9C04021A47R0FLHFP |
9C04021A47R0FLAF5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | CR10-470FT vs 9C04021A47R0FLAF5 |
RMCG0402FT47R0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | SEI Stackpole Electronics Inc | CR10-470FT vs RMCG0402FT47R0 |
9C04021A47R0FLPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | CR10-470FT vs 9C04021A47R0FLPF5 |
9C04021A47R0FLPFP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | CR10-470FT vs 9C04021A47R0FLPFP |
9C04021A47R0FLHF3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CR10-470FT vs 9C04021A47R0FLHF3 |
CR10-47R0FT | Fixed Resistor | ASJ Holdings Limited | CR10-470FT vs CR10-47R0FT |
9C04021A47R0FLHF4 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | CR10-470FT vs 9C04021A47R0FLHF4 |
9C04021A47R0FLPF6 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | CR10-470FT vs 9C04021A47R0FLPF6 |
9C04021A47R0FLHF7 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 47ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CR10-470FT vs 9C04021A47R0FLHF7 |