-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCF1206ZT0R00CT-ND
|
DigiKey | RES 0 OHM JUMPER 1/4W 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
3305188 In Stock |
|
$0.0022 / $0.1000 | Buy Now |
DISTI #
RMCF1206ZT0R00
|
Avnet Americas | Res Thick Film 1206 0 Ohm Jumper Molded SMD Paper T/R - Tape and Reel (Alt: RMCF1206ZT0R00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 13375000 Factory Stock |
|
$0.0028 / $0.0031 | Buy Now |
DISTI #
RMCF1206ZT0R00
|
Avnet Americas | Res Thick Film 1206 0 Ohm Jumper Molded SMD Paper T/R - Tape and Reel (Alt: RMCF1206ZT0R00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 13375000 Factory Stock |
|
$0.0028 / $0.0031 | Buy Now |
DISTI #
708-RMCF1206ZT0R00
|
Mouser Electronics | Thick Film Resistors - SMD 0Ohms 1206 0.25W Jumper Std Power AEC-Q200 RoHS: Compliant | 296233 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V36:1790_07139399
|
Arrow Electronics | Res Thick Film 1206 0 Ohm Pad SMD T/R Automotive AEC-Q200 Min Qty: 20150 Package Multiple: 5000 Lead time: 14 Weeks Date Code: 2336 | Americas - 380000 |
|
$0.0027 / $0.0028 | Buy Now |
|
Future Electronics | RMCF Series 1206 0.25 W 0 Ī© Jumper Surface Mount Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 865000Reel |
|
$0.0027 / $0.0034 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 0 Ohm Pad SMD Automotive T/R RoHS: Compliant |
135000 In Stock 13375000 Factory Stock |
|
$0.0027 / $0.0052 | Buy Now |
DISTI #
61688530
|
Verical | Res Thick Film 1206 0 Ohm Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 13410000 |
|
$0.0096 / $0.0120 | Buy Now |
DISTI #
81005478
|
Verical | Res Thick Film 1206 0 Ohm Pad SMD T/R Automotive AEC-Q200 Min Qty: 20150 Package Multiple: 5000 Date Code: 2336 | Americas - 380000 |
|
$0.0027 | Buy Now |
DISTI #
51669952
|
Verical | Res Thick Film 1206 0 Ohm Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 5000 Date Code: 1736 | Americas - 135000 |
|
$0.0035 / $0.0068 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCF1206ZT0R00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCF1206ZT0R00
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for RMCF1206ZT0R00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCF1206ZT0R00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1206ZT0R00 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RMCF1206ZT0R00 vs RMCS1206ZT0R00 |
CR1/8000V | Fixed Resistor, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RMCF1206ZT0R00 vs CR1/8000V |
RC1206JR-130RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | YAGEO Corporation | RMCF1206ZT0R00 vs RC1206JR-130RL |
CRG1206ZR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | RMCF1206ZT0R00 vs CRG1206ZR |
ZC1206-TW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RMCF1206ZT0R00 vs ZC1206-TW |
RMC32JPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Kamaya Inc | RMCF1206ZT0R00 vs RMC32JPB |
WCR-WCR1206LF-R000JP-LT | Fixed Resistor, 0.25W, 0ohm, Surface Mount, 1206, CHIP | TT Electronics Resistors | RMCF1206ZT0R00 vs WCR-WCR1206LF-R000JP-LT |
RMCF1206ZG0R00 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RMCF1206ZT0R00 vs RMCF1206ZG0R00 |
1623693-1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | RMCF1206ZT0R00 vs 1623693-1 |
RM12JBN0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP, HALOGEN AND LEAD FREE | TA-I Technology Co Ltd | RMCF1206ZT0R00 vs RM12JBN0 |