-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RMCS1206ZT0R00-ND
|
DigiKey | RES 0 OHM JUMPER 1/4W 1206 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0105 | Buy Now |
DISTI #
RMCS1206ZT0R00
|
Avnet Americas | Res Thick Film 1206 0Ohm Jumper 0.25W 2-Pin SMD T/R - Tape and Reel (Alt: RMCS1206ZT0R00) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 285000 Factory Stock |
|
$0.0066 / $0.0070 | Buy Now |
DISTI #
708-RMCS1206ZT0R00
|
Mouser Electronics | Thick Film Resistors - SMD RES, AS, 1206, Jumper RoHS: Compliant | 0 |
|
$0.0080 / $0.0090 | Order Now |
|
Future Electronics | RES 0 OHM JUMPER 1/4W 1206, ANTI-SULFUR RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0078 / $0.0088 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 285000 Factory Stock |
|
$0.0061 / $0.0071 | Buy Now |
DISTI #
29546970
|
Verical | Res Thick Film 1206 0 Ohm Sulfur Resistant Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 380000 |
|
$0.0233 / $0.0291 | Buy Now |
|
NAC | RESISTOR, AS, 1206, Jumper - Thick Film - Anti-Sulfur RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 285000 |
|
$0.0125 / $0.0170 | Buy Now |
|
Master Electronics | RoHS: Compliant | 285000 Factory Stock |
|
$0.0061 / $0.0071 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RMCS1206ZT0R00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS1206ZT0R00
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ANTI-SULFUR, RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for RMCS1206ZT0R00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS1206ZT0R00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZC1206-BQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | RCD Components Inc | RMCS1206ZT0R00 vs ZC1206-BQ |
WR12X000PQR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMCS1206ZT0R00 vs WR12X000PQR |
MR12X000PQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RMCS1206ZT0R00 vs MR12X000PQL |
CRCW1206000ZRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RMCS1206ZT0R00 vs CRCW1206000ZRT1 |
RC1206JR-070RP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | YAGEO Corporation | RMCS1206ZT0R00 vs RC1206JR-070RP |
AF1206JR-070RL | Fixed Resistor, 0.25W, 0ohm, Surface Mount, 1206, CHIP | YAGEO Corporation | RMCS1206ZT0R00 vs AF1206JR-070RL |
RMC32JPTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Kamaya Inc | RMCS1206ZT0R00 vs RMC32JPTP |
WR12X000PQLJ | Fixed Resistor, 0.25W, 0ohm, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMCS1206ZT0R00 vs WR12X000PQLJ |
232271192004L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RMCS1206ZT0R00 vs 232271192004L |
CRG1206-T-000T | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | VENKEL LTD | RMCS1206ZT0R00 vs CRG1206-T-000T |