There are no models available for this part yet.
Overview of CR1/8000V by Hokuriku Electric Industry Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA7280-00V4C | Renesas Electronics Corporation | Low Power High-Definition Haptic Driver for Next Generation Human Machine Interfaces | |
DA7280-00V42 | Renesas Electronics Corporation | Low Power High-Definition Haptic Driver for Next Generation Human Machine Interfaces |
CAD Models for CR1/8000V by Hokuriku Electric Industry Co Ltd
Part Data Attributes for CR1/8000V by Hokuriku Electric Industry Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HOKURIKU ELECTRIC INDUSTRY CO LTD
|
Package Description
|
, 1206
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
RATED CURRENT: 2A
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
|
Resistor Type
|
JUMPER
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for CR1/8000V
This table gives cross-reference parts and alternative options found for CR1/8000V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1/8000V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1206ZT0R00 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR1/8000V vs RMCS1206ZT0R00 |
RC1206JR-130RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | YAGEO Corporation | CR1/8000V vs RC1206JR-130RL |
CRG1206ZR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | CR1/8000V vs CRG1206ZR |
ZC1206-TW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | CR1/8000V vs ZC1206-TW |
RMC32JPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | Kamaya Inc | CR1/8000V vs RMC32JPB |
WCR-WCR1206LF-R000JP-LT | Fixed Resistor, 0.25W, 0ohm, Surface Mount, 1206, CHIP | TT Electronics Resistors | CR1/8000V vs WCR-WCR1206LF-R000JP-LT |
RMCF1206ZG0R00 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CR1/8000V vs RMCF1206ZG0R00 |
1623693-1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | CR1/8000V vs 1623693-1 |
RM12JBN0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP, HALOGEN AND LEAD FREE | TA-I Technology Co Ltd | CR1/8000V vs RM12JBN0 |
CRCW12060000ZSTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | CR1/8000V vs CRCW12060000ZSTA |