Part Details for RMC35K1371DTE by Kamaya Inc
Overview of RMC35K1371DTE by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC35K1371DTE
RMC35K1371DTE CAD Models
RMC35K1371DTE Part Data Attributes
|
RMC35K1371DTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC35K1371DTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMC35K1371DTE
This table gives cross-reference parts and alternative options found for RMC35K1371DTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC35K1371DTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF12101K370.5%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMC35K1371DTE vs CLF12101K370.5%100PPM/KKB16 |
CLF12101K370.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RMC35K1371DTE vs CLF12101K370.5%100PPM/KNS |
RK73H2ERTBK1371D | RES,SMT,THICK FILM,1.37K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | RMC35K1371DTE vs RK73H2ERTBK1371D |
RM13DTN1371 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1370ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | RMC35K1371DTE vs RM13DTN1371 |
RTT121371DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RMC35K1371DTE vs RTT121371DP2 |
RK73H2ELTED1371D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC35K1371DTE vs RK73H2ELTED1371D |
RK73H2ETBK1371D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC35K1371DTE vs RK73H2ETBK1371D |
RK73H2ETTD1371D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RMC35K1371DTE vs RK73H2ETTD1371D |
AF1210DR-131K37L | Fixed Resistor, 0.5W, 1370ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMC35K1371DTE vs AF1210DR-131K37L |
RMF13DT1371 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1370ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | RMC35K1371DTE vs RMF13DT1371 |