Datasheets
CLF12101K370.5%100PPM/KKB16 by: Microtech GmbH Electronic

Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210,

Part Details for CLF12101K370.5%100PPM/KKB16 by Microtech GmbH Electronic

Overview of CLF12101K370.5%100PPM/KKB16 by Microtech GmbH Electronic

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
REF2925AIDBZTG4 Texas Instruments 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125
REF2912AIDBZR Texas Instruments 1.25V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125
REF2925AIDBZT Texas Instruments 2.5V 100ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125

Part Details for CLF12101K370.5%100PPM/KKB16

CLF12101K370.5%100PPM/KKB16 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CLF12101K370.5%100PPM/KKB16 Part Data Attributes

CLF12101K370.5%100PPM/KKB16 Microtech GmbH Electronic
Buy Now Datasheet
Compare Parts:
CLF12101K370.5%100PPM/KKB16 Microtech GmbH Electronic Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.625 mm
Package Length 3.15 mm
Package Style SMT
Package Width 2.5 mm
Packing Method Blister Pack
Rated Power Dissipation (P) 0.5 W
Resistance 1370 Ω
Resistor Type FIXED RESISTOR
Series CLF
Size Code 1210
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5%
Working Voltage 200 V

Alternate Parts for CLF12101K370.5%100PPM/KKB16

This table gives cross-reference parts and alternative options found for CLF12101K370.5%100PPM/KKB16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLF12101K370.5%100PPM/KKB16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RMF13DT1371 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1370ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP TA-I Technology Co Ltd CLF12101K370.5%100PPM/KKB16 vs RMF13DT1371
RTT121371DP4 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, Ralec CLF12101K370.5%100PPM/KKB16 vs RTT121371DP4
PWR14D1371TEU Fixed Resistor, 0.5W, 1370ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Cal-Chip Electronics CLF12101K370.5%100PPM/KKB16 vs PWR14D1371TEU
RK73H2ETBK1371D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc CLF12101K370.5%100PPM/KKB16 vs RK73H2ETBK1371D
RMC35K1371DB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc CLF12101K370.5%100PPM/KKB16 vs RMC35K1371DB
RC1210DR-131K37L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP YAGEO Corporation CLF12101K370.5%100PPM/KKB16 vs RC1210DR-131K37L
BCTS001210-1371DTP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Chilisin Electronics Corp CLF12101K370.5%100PPM/KKB16 vs BCTS001210-1371DTP
RK73H2ETTD1371D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc CLF12101K370.5%100PPM/KKB16 vs RK73H2ETTD1371D
CR35-1371DB Fixed Resistor, Wire Wound, 0.5W, 1370ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Hokuriku Electric Industry Co Ltd CLF12101K370.5%100PPM/KKB16 vs CR35-1371DB
ERJU14D1371U Fixed Resistor, Panasonic Electronic Components CLF12101K370.5%100PPM/KKB16 vs ERJU14D1371U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLF12101K370.5%100PPM/KKB16 by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLF12101K370.5%100PPM/KKB... by Microtech GmbH Electronic

Select Manufacturer
Which Manufacturer of CLF12101K370.5%100PPM/KKB... would you like to use for your alert(s)?
  • Please alert me when CLF12101K370.5%100PPM/KKB... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLF12101K370.5%100PPM/KKB... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLF12101K370.5%100PPM/KKB... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLF12101K370.5%100PPM/KKB... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLF12101K370.5%100PPM/KKB....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLF12101K370.5%100PPM/KKB16 by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: