Part Details for AF1210DR-131K37L by YAGEO Corporation
Overview of AF1210DR-131K37L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF1210DR-131K37L
AF1210DR-131K37L CAD Models
AF1210DR-131K37L Part Data Attributes
|
AF1210DR-131K37L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF1210DR-131K37L
YAGEO Corporation
Fixed Resistor, 0.5W, 1370ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AF1210DR-131K37L
This table gives cross-reference parts and alternative options found for AF1210DR-131K37L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF1210DR-131K37L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ETTE1371D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AF1210DR-131K37L vs RK73H2ETTE1371D |
CR35-1371DB | Fixed Resistor, Wire Wound, 0.5W, 1370ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | AF1210DR-131K37L vs CR35-1371DB |
CLF12101K370.5%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | AF1210DR-131K37L vs CLF12101K370.5%100PPM/KNB4 |
RC1210DR-131K37L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | AF1210DR-131K37L vs RC1210DR-131K37L |
ERJP14D1371U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | AF1210DR-131K37L vs ERJP14D1371U |
RTT121371DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | AF1210DR-131K37L vs RTT121371DP4 |
RK73H2ELTDD1371D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AF1210DR-131K37L vs RK73H2ELTDD1371D |
RK73H2ELTD1371D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AF1210DR-131K37L vs RK73H2ELTD1371D |
RK73H2ETTDD1371D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AF1210DR-131K37L vs RK73H2ETTDD1371D |
RK73H2ERTTD1371D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1370ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AF1210DR-131K37L vs RK73H2ERTTD1371D |