Part Details for RMC1JPB by Kamaya Inc
Overview of RMC1JPB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC1JPB
RMC1JPB CAD Models
RMC1JPB Part Data Attributes
|
RMC1JPB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1JPB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, 200V, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED CURRENT: 2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RMC1JPB
This table gives cross-reference parts and alternative options found for RMC1JPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1JPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2512FK-070RL | Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | YAGEO Corporation | RMC1JPB vs RC2512FK-070RL |
MP003856 | Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | SPC Multicomp | RMC1JPB vs MP003856 |
CR2512-1W-000PT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP, HALOGEN FREE | VENKEL LTD | RMC1JPB vs CR2512-1W-000PT-13 |
NRC-AS100ZOTRQYF | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | NIC Components Corp | RMC1JPB vs NRC-AS100ZOTRQYF |
RCM6432J000AS | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 2512, | Samsung Electro-Mechanics | RMC1JPB vs RCM6432J000AS |
232276290000 | JUMPER, METAL GLAZE/THICK FILM, 1W, 0ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC1JPB vs 232276290000 |
RC2512J000-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | Taitron Components Inc | RMC1JPB vs RC2512J000-07-RG70 |
ZC2512-TW | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RCD Components Inc | RMC1JPB vs ZC2512-TW |
RCS6432J000CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, | Samsung Electro-Mechanics | RMC1JPB vs RCS6432J000CS |
AC2512JK-070RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | YAGEO Corporation | RMC1JPB vs AC2512JK-070RL |