Part Details for RCM6432J000AS by Samsung Electro-Mechanics
Overview of RCM6432J000AS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCM6432J000AS
RCM6432J000AS CAD Models
RCM6432J000AS Part Data Attributes
|
RCM6432J000AS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCM6432J000AS
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, RATED CURRENT: 2A | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RCM6432J000AS
This table gives cross-reference parts and alternative options found for RCM6432J000AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCM6432J000AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2512FK-070RL | Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | YAGEO Corporation | RCM6432J000AS vs RC2512FK-070RL |
MP003856 | Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | SPC Multicomp | RCM6432J000AS vs MP003856 |
CR2512-1W-000PT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP, HALOGEN FREE | VENKEL LTD | RCM6432J000AS vs CR2512-1W-000PT-13 |
NRC-AS100ZOTRQYF | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | NIC Components Corp | RCM6432J000AS vs NRC-AS100ZOTRQYF |
232276290000 | JUMPER, METAL GLAZE/THICK FILM, 1W, 0ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RCM6432J000AS vs 232276290000 |
RC2512J000-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | Taitron Components Inc | RCM6432J000AS vs RC2512J000-07-RG70 |
ZC2512-TW | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RCD Components Inc | RCM6432J000AS vs ZC2512-TW |
RCS6432J000CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, | Samsung Electro-Mechanics | RCM6432J000AS vs RCS6432J000CS |
AC2512JK-070RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | YAGEO Corporation | RCM6432J000AS vs AC2512JK-070RL |
RCM6432J000CS | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 2512, | Samsung Electro-Mechanics | RCM6432J000AS vs RCM6432J000CS |