Part Details for NRC-AS100ZOTRQYF by NIC Components Corp
Overview of NRC-AS100ZOTRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRC-AS100ZOTRQYF
NRC-AS100ZOTRQYF CAD Models
NRC-AS100ZOTRQYF Part Data Attributes
|
NRC-AS100ZOTRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRC-AS100ZOTRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, RATED CURRENT: 4A | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for NRC-AS100ZOTRQYF
This table gives cross-reference parts and alternative options found for NRC-AS100ZOTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRC-AS100ZOTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCA100ZOTRQYF | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, | NIC Components Corp | NRC-AS100ZOTRQYF vs NRCA100ZOTRQYF |
WCR-WCR2512LF-R000JE-LT | Fixed Resistor, 1W, 0ohm, Surface Mount, 2512, CHIP | TT Electronics Resistors | NRC-AS100ZOTRQYF vs WCR-WCR2512LF-R000JE-LT |
RCS6432J000AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, | Samsung Electro-Mechanics | NRC-AS100ZOTRQYF vs RCS6432J000AS |
BCTS002512-0000JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | NRC-AS100ZOTRQYF vs BCTS002512-0000JTE |
25121WJ0000T4E | Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | NRC-AS100ZOTRQYF vs 25121WJ0000T4E |
RC2512JK-070RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | YAGEO Corporation | NRC-AS100ZOTRQYF vs RC2512JK-070RL |
RC6432J000AS | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 2512, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | NRC-AS100ZOTRQYF vs RC6432J000AS |
RK73ZW3ARTTED | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | NRC-AS100ZOTRQYF vs RK73ZW3ARTTED |
SR25X000PBL | Fixed Resistor, 1W, 0ohm, Surface Mount, 2512, CHIP | Walsin Technology Corporation | NRC-AS100ZOTRQYF vs SR25X000PBL |
RMEF2512ZT0R00 | Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NRC-AS100ZOTRQYF vs RMEF2512ZT0R00 |