Part Details for RMC16K6342DTP by Kamaya Inc
Overview of RMC16K6342DTP by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC16K6342DTP
RMC16K6342DTP CAD Models
RMC16K6342DTP Part Data Attributes
|
RMC16K6342DTP
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC16K6342DTP
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63400ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 63400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RMC16K6342DTP
This table gives cross-reference parts and alternative options found for RMC16K6342DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC16K6342DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP060363K40.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 63400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RMC16K6342DTP vs CDP060363K40.5%100PPM/KKP10 |
RK73H1JRTTD6342D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63400ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMC16K6342DTP vs RK73H1JRTTD6342D |
ADF060363K40.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63400ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RMC16K6342DTP vs ADF060363K40.5%100PPM/KKP20 |
NRC-AS06D6342TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | RMC16K6342DTP vs NRC-AS06D6342TRF |
SF06H6342DQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RMC16K6342DTP vs SF06H6342DQL |
SR0603DR-1363K4L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMC16K6342DTP vs SR0603DR-1363K4L |
AF0603DR-1363K4L | Fixed Resistor, 0.1W, 63400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMC16K6342DTP vs AF0603DR-1363K4L |
CR0603-10W-6342DT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63400ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | RMC16K6342DTP vs CR0603-10W-6342DT |
RTT036342DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63400ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RMC16K6342DTP vs RTT036342DP3 |
RK73H1JRTBK6342D | RES,SMT,THICK FILM,63.4K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | RMC16K6342DTP vs RK73H1JRTBK6342D |