Part Details for SR0603DR-1363K4L by YAGEO Corporation
Overview of SR0603DR-1363K4L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR0603DR-1363K4L
SR0603DR-1363K4L CAD Models
SR0603DR-1363K4L Part Data Attributes
|
SR0603DR-1363K4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR0603DR-1363K4L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 63400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for SR0603DR-1363K4L
This table gives cross-reference parts and alternative options found for SR0603DR-1363K4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR0603DR-1363K4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-10W-6342DT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63400ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | SR0603DR-1363K4L vs CR0603-10W-6342DT |
RTT036342DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63400ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | SR0603DR-1363K4L vs RTT036342DTP |
ADF060363K40.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63400ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | SR0603DR-1363K4L vs ADF060363K40.5%100PPM/KKP10 |
RC0603DR-1363K4P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63400ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SR0603DR-1363K4L vs RC0603DR-1363K4P |
AF0603DR-0763K4L | Fixed Resistor, 0.1W, 63400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SR0603DR-1363K4L vs AF0603DR-0763K4L |
SF06H6342DGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SR0603DR-1363K4L vs SF06H6342DGL |
RMF06DT6342 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63400ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | SR0603DR-1363K4L vs RMF06DT6342 |
RMC16K6342DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63400ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SR0603DR-1363K4L vs RMC16K6342DTP |
ADF060363K40.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63400ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | SR0603DR-1363K4L vs ADF060363K40.5%100PPM/KKP5 |
CDF060363K40.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | SR0603DR-1363K4L vs CDF060363K40.5%100PPM/KKP10 |