Part Details for RTT036342DP3 by Ralec
Overview of RTT036342DP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT036342DP3
RTT036342DP3 CAD Models
RTT036342DP3 Part Data Attributes
|
RTT036342DP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT036342DP3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63400ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 63400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RTT036342DP3
This table gives cross-reference parts and alternative options found for RTT036342DP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT036342DP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-10W-6342DT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63400ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | RTT036342DP3 vs CR0603-10W-6342DT |
RTT036342DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63400ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RTT036342DP3 vs RTT036342DTP |
ADF060363K40.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63400ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RTT036342DP3 vs ADF060363K40.5%100PPM/KKP10 |
RC0603DR-1363K4P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63400ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTT036342DP3 vs RC0603DR-1363K4P |
AF0603DR-0763K4L | Fixed Resistor, 0.1W, 63400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTT036342DP3 vs AF0603DR-0763K4L |
SF06H6342DGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTT036342DP3 vs SF06H6342DGL |
RMF06DT6342 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63400ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RTT036342DP3 vs RMF06DT6342 |
RMC16K6342DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63400ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RTT036342DP3 vs RMC16K6342DTP |
ADF060363K40.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63400ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RTT036342DP3 vs ADF060363K40.5%100PPM/KKP5 |
CDF060363K40.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 63400ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RTT036342DP3 vs CDF060363K40.5%100PPM/KKP10 |