Part Details for RMC1/4K1151FTE by Kamaya Inc
Overview of RMC1/4K1151FTE by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RMC1/4K1151FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RMC1/4K1151FTETR-ND
|
DigiKey | RES 1.15K OHM 1% 1/2W 1210 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0101 | Buy Now |
DISTI #
791-RMC1/4K1151FTE
|
Mouser Electronics | Thick Film Resistors - SMD 1210 1K15 1% Lead Free RoHS: Compliant | 0 |
|
$0.0070 / $0.1200 | Order Now |
Part Details for RMC1/4K1151FTE
RMC1/4K1151FTE CAD Models
RMC1/4K1151FTE Part Data Attributes
|
RMC1/4K1151FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC1/4K1151FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC1/4K1151FTE
This table gives cross-reference parts and alternative options found for RMC1/4K1151FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC1/4K1151FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-10FPF--1K15 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RMC1/4K1151FTE vs CR-10FPF--1K15 |
AC1210FR-071K15L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMC1/4K1151FTE vs AC1210FR-071K15L |
RTT121151FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RMC1/4K1151FTE vs RTT121151FP4 |
ERJS14F1151U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RMC1/4K1151FTE vs ERJS14F1151U |
BCTS001210-1151FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RMC1/4K1151FTE vs BCTS001210-1151FTP |
CR351151FB | Fixed Resistor, 0.25W, 1150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RMC1/4K1151FTE vs CR351151FB |
SR1210FR-131K15L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMC1/4K1151FTE vs SR1210FR-131K15L |
RC1210FR-071K15P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RMC1/4K1151FTE vs RC1210FR-071K15P |
RMNW35K1151FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RMC1/4K1151FTE vs RMNW35K1151FB |
NRCA25F1151TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | NIC Components Corp | RMC1/4K1151FTE vs NRCA25F1151TRQYF |