Part Details for NRCA25F1151TRQYF by NIC Components Corp
Overview of NRCA25F1151TRQYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRCA25F1151TRQYF
NRCA25F1151TRQYF CAD Models
NRCA25F1151TRQYF Part Data Attributes
|
NRCA25F1151TRQYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCA25F1151TRQYF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRCA25F1151TRQYF
This table gives cross-reference parts and alternative options found for NRCA25F1151TRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCA25F1151TRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210FR-101K15L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | NRCA25F1151TRQYF vs RC1210FR-101K15L |
RK73H2ETTED1151F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | NRCA25F1151TRQYF vs RK73H2ETTED1151F |
BCTS001210-1151FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | NRCA25F1151TRQYF vs BCTS001210-1151FTP |
CRCW12101K15FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | NRCA25F1151TRQYF vs CRCW12101K15FKTA |
ERJS14F1151U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | NRCA25F1151TRQYF vs ERJS14F1151U |
RC1210FR-131K15P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | NRCA25F1151TRQYF vs RC1210FR-131K15P |
NRCA25F1151TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | NIC Components Corp | NRCA25F1151TRQYF vs NRCA25F1151TR10QYF |
RK73H2ELBK1151F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | NRCA25F1151TRQYF vs RK73H2ELBK1151F |
PWR14F1151TEU | Fixed Resistor, 0.5W, 1150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | NRCA25F1151TRQYF vs PWR14F1151TEU |
SR1210FR-071K15L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | NRCA25F1151TRQYF vs SR1210FR-071K15L |