ERJS14F1151U
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Overview of ERJS14F1151U by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERJS14F1151U by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ERJ-S14F1151U
Avnet Americas Res Thick Film 1210 1.15K Ohm 1% 1/2W ±100ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-S14F1151U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0801
  • 10,000 $0.0785
  • 20,000 $0.0774
  • 30,000 $0.0752
  • 40,000 $0.0736
  • 50,000 $0.0722
  • 500,000 $0.0708
$0.0708 / $0.0801 Buy Now

CAD Models for ERJS14F1151U by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJS14F1151U by Panasonic Electronic Components

ERJS14F1151U
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
22 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
1150 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. ERJS14F1151U
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for ERJS14F1151U

This table gives cross-reference parts and alternative options found for ERJS14F1151U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJS14F1151U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC1210FR-101K15L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP YAGEO Corporation ERJS14F1151U vs RC1210FR-101K15L
RK73H2ETTED1151F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc ERJS14F1151U vs RK73H2ETTED1151F
BCTS001210-1151FTP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Chilisin Electronics Corp ERJS14F1151U vs BCTS001210-1151FTP
CRCW12101K15FKTA Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE Vishay Intertechnologies ERJS14F1151U vs CRCW12101K15FKTA
RC1210FR-131K15P Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation ERJS14F1151U vs RC1210FR-131K15P
NRCA25F1151TR10QYF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1150ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, NIC Components Corp ERJS14F1151U vs NRCA25F1151TR10QYF
RK73H2ELBK1151F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc ERJS14F1151U vs RK73H2ELBK1151F
PWR14F1151TEU Fixed Resistor, 0.5W, 1150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Cal-Chip Electronics ERJS14F1151U vs PWR14F1151TEU
SR1210FR-071K15L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation ERJS14F1151U vs SR1210FR-071K15L
CRM1210AFX-1151ELF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1150ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Bourns Inc ERJS14F1151U vs CRM1210AFX-1151ELF

Related Parts for ERJS14F1151U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJS14F1151U by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJS14F1151U by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJS14F1151U would you like to use for your alert(s)?
  • Please alert me when ERJS14F1151U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJS14F1151U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJS14F1151U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJS14F1151U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJS14F1151U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJS14F1151U by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: