Part Details for RMC-289093FB by Cinetech Industrial Co Ltd
Overview of RMC-289093FB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for RMC-289093FB
RMC-289093FB CAD Models
RMC-289093FB Part Data Attributes
|
RMC-289093FB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMC-289093FB
Cinetech Industrial Co Ltd
RES,SMT,NON-SPECIFIED,909K OHMS,1% +/-TOL,1218 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Manufacturer Series | RMC-28(FTOL) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 909000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RMC | |
Size Code | 1218 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMC-289093FB
This table gives cross-reference parts and alternative options found for RMC-289093FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-289093FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR18X9093FBL | Fixed Resistor, 1W, 909000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC-289093FB vs MR18X9093FBL |
RC1218FK-07909KP | Fixed Resistor, Metal Glaze/thick Film, 1W, 909000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RMC-289093FB vs RC1218FK-07909KP |
RCL1218909KFKEK | Fixed Resistor, Metal Glaze/thick Film, 1W, 909000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLAINT | Vishay Intertechnologies | RMC-289093FB vs RCL1218909KFKEK |
WHPC1218-909KFT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 909000ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RMC-289093FB vs WHPC1218-909KFT4 |
MR18X9093FTL | Fixed Resistor, 1W, 909000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC-289093FB vs MR18X9093FTL |
AF1218FK-07909KL | Fixed Resistor, 1W, 909000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RMC-289093FB vs AF1218FK-07909KL |
WR181WF9093T5E | Fixed Resistor, Thick Film, 1W, 909000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMC-289093FB vs WR181WF9093T5E |
9C12181W9093FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 909000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | YAGEO Corporation | RMC-289093FB vs 9C12181W9093FKPF5 |
RC1218F9093 | Fixed Resistor, Metal Glaze/thick Film, 1W, 909000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Synton-Tech Corp | RMC-289093FB vs RC1218F9093 |
RCL1218909KFKEK00 | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 909000 ohm, SURFACE MOUNT, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Draloric | RMC-289093FB vs RCL1218909KFKEK00 |