Part Details for RC1218FK-07909KP by YAGEO Corporation
Overview of RC1218FK-07909KP by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1218FK-07909KP
RC1218FK-07909KP CAD Models
RC1218FK-07909KP Part Data Attributes
|
RC1218FK-07909KP
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC1218FK-07909KP
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 909000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 909000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RC1218FK-07909KP
This table gives cross-reference parts and alternative options found for RC1218FK-07909KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1218FK-07909KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-289093FK | RES,SMT,NON-SPECIFIED,909K OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | RC1218FK-07909KP vs RMC-289093FK |
MR18X9093FBL | Fixed Resistor, 1W, 909000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC1218FK-07909KP vs MR18X9093FBL |
232273579094L | Fixed Resistor, Metal Glaze/thick Film, 1W, 909000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RC1218FK-07909KP vs 232273579094L |
RMC-289093FB | RES,SMT,NON-SPECIFIED,909K OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | RC1218FK-07909KP vs RMC-289093FB |
CRCW12189093F100RT9-PB | Fixed Resistor, Metal Glaze/thick Film, 1W, 909000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Vishay Intertechnologies | RC1218FK-07909KP vs CRCW12189093F100RT9-PB |
AC1218FK-07909KL | Fixed Resistor, Metal Glaze/thick Film, 1W, 909000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RC1218FK-07909KP vs AC1218FK-07909KL |
WR181WF9093T5E | Fixed Resistor, Thick Film, 1W, 909000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC1218FK-07909KP vs WR181WF9093T5E |
232273529094 | Fixed Resistor, Metal Glaze/thick Film, 1W, 909000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RC1218FK-07909KP vs 232273529094 |
RC1218F9093 | Fixed Resistor, Metal Glaze/thick Film, 1W, 909000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Synton-Tech Corp | RC1218FK-07909KP vs RC1218F9093 |
MR18X9093FQL | Fixed Resistor, 1W, 909000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC1218FK-07909KP vs MR18X9093FQL |