Part Details for MR18X9093FTL by Walsin Technology Corporation
Overview of MR18X9093FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MR18X9093FTL
MR18X9093FTL CAD Models
MR18X9093FTL Part Data Attributes
|
MR18X9093FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MR18X9093FTL
Walsin Technology Corporation
Fixed Resistor, 1W, 909000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 909000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MR18X9093FTL
This table gives cross-reference parts and alternative options found for MR18X9093FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR18X9093FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-289093FK | RES,SMT,NON-SPECIFIED,909K OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | MR18X9093FTL vs RMC-289093FK |
MR18X9093FBL | Fixed Resistor, 1W, 909000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MR18X9093FTL vs MR18X9093FBL |
232273579094L | Fixed Resistor, Metal Glaze/thick Film, 1W, 909000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MR18X9093FTL vs 232273579094L |
RMC-289093FB | RES,SMT,NON-SPECIFIED,909K OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | MR18X9093FTL vs RMC-289093FB |
CRCW12189093F100RT9-PB | Fixed Resistor, Metal Glaze/thick Film, 1W, 909000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Vishay Intertechnologies | MR18X9093FTL vs CRCW12189093F100RT9-PB |
AC1218FK-07909KL | Fixed Resistor, Metal Glaze/thick Film, 1W, 909000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | MR18X9093FTL vs AC1218FK-07909KL |
WR181WF9093T5E | Fixed Resistor, Thick Film, 1W, 909000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Royal Electronic Factory (Thailand) Co Ltd | MR18X9093FTL vs WR181WF9093T5E |
232273529094 | Fixed Resistor, Metal Glaze/thick Film, 1W, 909000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | MR18X9093FTL vs 232273529094 |
RC1218F9093 | Fixed Resistor, Metal Glaze/thick Film, 1W, 909000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Synton-Tech Corp | MR18X9093FTL vs RC1218F9093 |
MR18X9093FQL | Fixed Resistor, 1W, 909000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MR18X9093FTL vs MR18X9093FQL |