There are no models available for this part yet.
Overview of RMC-284221FK by Cinetech Industrial Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
CAD Models for RMC-284221FK by Cinetech Industrial Co Ltd
Part Data Attributes for RMC-284221FK by Cinetech Industrial Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CINETECH IND CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
Manufacturer Series
|
RMC-28(FTOL)
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
4.6 mm
|
Packing Method
|
Tape, Embossed/Plastic
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
4220 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
RMC
|
Size Code
|
1218
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RMC-284221FK
This table gives cross-reference parts and alternative options found for RMC-284221FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-284221FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1218FK-074K22L | Fixed Resistor, Metal Glaze/thick Film, 1W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RMC-284221FK vs AC1218FK-074K22L |
WR181WF4221T4E | Fixed Resistor, Thick Film, 1W, 4220ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RMC-284221FK vs WR181WF4221T4E |
RC1218FK-074K22L | Fixed Resistor, Metal Glaze/thick Film, 1W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RMC-284221FK vs RC1218FK-074K22L |
232273524222 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RMC-284221FK vs 232273524222 |
RCL12184K22FKEK | Fixed Resistor, Metal Glaze/thick Film, 1W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLAINT | Vishay Intertechnologies | RMC-284221FK vs RCL12184K22FKEK |
MR18X4221FBL | Fixed Resistor, 1W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC-284221FK vs MR18X4221FBL |
MR18X4221FQL | Fixed Resistor, 1W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RMC-284221FK vs MR18X4221FQL |
CR1218F4K22D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4220ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Ever Ohms Technology Co Ltd | RMC-284221FK vs CR1218F4K22D50 |
CRCW12184K22FKEK | Fixed Resistor, Metal Glaze/thick Film, 1W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RMC-284221FK vs CRCW12184K22FKEK |
232273574222L | Fixed Resistor, Metal Glaze/thick Film, 1W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RMC-284221FK vs 232273574222L |