CR1218F4K22D50
Ever Ohms Technology Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 4220ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218,

Overview of CR1218F4K22D50 by Ever Ohms Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR1218F4K22D50 by Ever Ohms Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR1218F4K22D50 by Ever Ohms Technology Co Ltd

CR1218F4K22D50
Ever Ohms Technology Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EVER OHMS TECHNOLOGY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
4.6 mm
Packing Method
Box
Rated Power Dissipation (P)
1 W
Resistance
4220 Ω
Resistor Type
FIXED RESISTOR
Series
CR
Size Code
1218
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. CR1218F4K22D50
    Ever Ohms Technology Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 1W, 4220ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218,
    VS

Alternate Parts for CR1218F4K22D50

This table gives cross-reference parts and alternative options found for CR1218F4K22D50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1218F4K22D50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MR18X4221FBL Fixed Resistor, 1W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT Walsin Technology Corporation CR1218F4K22D50 vs MR18X4221FBL
CLF12184K221%100PPM/KNB16 Fixed Resistor, Metal Glaze/thick Film, 1W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, Microtech GmbH Electronic CR1218F4K22D50 vs CLF12184K221%100PPM/KNB16
CRCW12184K22FKTK Fixed Resistor, Metal Glaze/thick Film, 1W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE Vishay Intertechnologies CR1218F4K22D50 vs CRCW12184K22FKTK
MR18X4221FGL Fixed Resistor, 1W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT Walsin Technology Corporation CR1218F4K22D50 vs MR18X4221FGL
MR18X4221FTL Fixed Resistor, 1W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT Walsin Technology Corporation CR1218F4K22D50 vs MR18X4221FTL
WK73R2JTTE4221F Fixed Resistor, Metal Glaze/thick Film, 1W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP KOA Speer Electronics Inc CR1218F4K22D50 vs WK73R2JTTE4221F
WK73R2JRTTE4221F Fixed Resistor, 1W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP KOA Speer Electronics Inc CR1218F4K22D50 vs WK73R2JRTTE4221F
WR18X4221FTL Fixed Resistor, 1W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT Walsin Technology Corporation CR1218F4K22D50 vs WR18X4221FTL
9C12181W4221FKPF5 Fixed Resistor, Metal Glaze/thick Film, 1W, 4220ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, YAGEO Corporation CR1218F4K22D50 vs 9C12181W4221FKPF5
RMC-284221FK RES,SMT,NON-SPECIFIED,4.22K OHMS,1% +/-TOL,1218 CASE Cinetech Industrial Co Ltd CR1218F4K22D50 vs RMC-284221FK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR1218F4K22D50 by Ever Ohms Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR1218F4K22D50 by Ever Ohms Technology Co Ltd

Select Manufacturer
Which Manufacturer of CR1218F4K22D50 would you like to use for your alert(s)?
  • Please alert me when CR1218F4K22D50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR1218F4K22D50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR1218F4K22D50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR1218F4K22D50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR1218F4K22D50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR1218F4K22D50 by Ever Ohms Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: