There are no models available for this part yet.
Overview of CRCW12184K22FKEK by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for CRCW12184K22FKEK by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52X1825
|
Newark | Crcw1218 100 4K22 1% Et9 E3 Rohs Compliant: Yes |Vishay CRCW12184K22FKEK RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0910 / $0.1470 | Buy Now | |
DISTI #
CRCW12184K22FKEK
|
Avnet Americas | CRCW1218 100 4K22 1% ET9 E3 - Tape and Reel (Alt: CRCW12184K22FKEK) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1985 | Buy Now | |
DISTI #
71-CRCW12184K22FKEK
|
Mouser Electronics | Thick Film Resistors - SMD CRCW1218 100 4K22 1% ET9 E3 RoHS: Compliant | 0 |
|
$0.1110 / $0.4800 | Order Now | |
Future Electronics | RES SMD 4.22K OHM 1% 1W 1218 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1090 / $0.1130 | Buy Now |
CAD Models for CRCW12184K22FKEK by Vishay Intertechnologies
Part Data Attributes for CRCW12184K22FKEK by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
LASER TRIMMABLE, RATED AC VOLTAGE (V): 200
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
4.6 mm
|
Packing Method
|
TR, BLISTER, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
4220 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1218
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for CRCW12184K22FKEK
This table gives cross-reference parts and alternative options found for CRCW12184K22FKEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12184K22FKEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR18X4221FBL | Fixed Resistor, 1W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW12184K22FKEK vs MR18X4221FBL |
CLF12184K221%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | CRCW12184K22FKEK vs CLF12184K221%100PPM/KNB16 |
CRCW12184K22FKTK | Fixed Resistor, Metal Glaze/thick Film, 1W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW12184K22FKEK vs CRCW12184K22FKTK |
MR18X4221FGL | Fixed Resistor, 1W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW12184K22FKEK vs MR18X4221FGL |
MR18X4221FTL | Fixed Resistor, 1W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW12184K22FKEK vs MR18X4221FTL |
WK73R2JTTE4221F | Fixed Resistor, Metal Glaze/thick Film, 1W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | KOA Speer Electronics Inc | CRCW12184K22FKEK vs WK73R2JTTE4221F |
WK73R2JRTTE4221F | Fixed Resistor, 1W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | KOA Speer Electronics Inc | CRCW12184K22FKEK vs WK73R2JRTTE4221F |
WR18X4221FTL | Fixed Resistor, 1W, 4220ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW12184K22FKEK vs WR18X4221FTL |
9C12181W4221FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4220ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | YAGEO Corporation | CRCW12184K22FKEK vs 9C12181W4221FKPF5 |
RMC-284221FK | RES,SMT,NON-SPECIFIED,4.22K OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | CRCW12184K22FKEK vs RMC-284221FK |