There are no models available for this part yet.
Overview of RMC-24912JB by Cinetech Industrial Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
CAD Models for RMC-24912JB by Cinetech Industrial Co Ltd
Part Data Attributes for RMC-24912JB by Cinetech Industrial Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CINETECH IND CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.35 mm
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
9100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
RMC
|
Size Code
|
2512
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for RMC-24912JB
This table gives cross-reference parts and alternative options found for RMC-24912JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC-24912JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232276260912L | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMC-24912JB vs 232276260912L |
CRGCQ2512J9K1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | TE Connectivity | RMC-24912JB vs CRGCQ2512J9K1 |
BCTS002512-9101JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RMC-24912JB vs BCTS002512-9101JTE |
HQ121WJ0912T4E | Fixed Resistor, 1W, 9100ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RMC-24912JB vs HQ121WJ0912T4E |
RC12K912JB | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RMC-24912JB vs RC12K912JB |
RPC63912JTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | Kamaya Inc | RMC-24912JB vs RPC63912JTE |
RC12K912JBL | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RMC-24912JB vs RC12K912JBL |
RCM6432J912CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RMC-24912JB vs RCM6432J912CS |
RC12K912JCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RMC-24912JB vs RC12K912JCG |
RMC-24912JK | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RMC-24912JB vs RMC-24912JK |