Part Details for RC12K912JBL by Fenghua (HK) Electronics Ltd
Overview of RC12K912JBL by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC12K912JBL
RC12K912JBL CAD Models
RC12K912JBL Part Data Attributes
|
RC12K912JBL
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RC12K912JBL
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC12K912JBL
This table gives cross-reference parts and alternative options found for RC12K912JBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC12K912JBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RPC63912JB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE | RC12K912JBL vs RPC63912JB |
RC2512JK-079K1P | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RC12K912JBL vs RC2512JK-079K1P |
RCS6432J912AS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | RC12K912JBL vs RCS6432J912AS |
25121WJ0912T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RC12K912JBL vs 25121WJ0912T4E |
RC12K912JCL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RC12K912JBL vs RC12K912JCL |
CR-12JL4---9K1- | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RC12K912JBL vs CR-12JL4---9K1- |
CRGCQ2512J9K1 | TE Connectivity | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | RC12K912JBL vs CRGCQ2512J9K1 |
RC2512JK-079K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RC12K912JBL vs RC2512JK-079K1 |
CQ121WJ0912T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 1W, 9100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RC12K912JBL vs CQ121WJ0912T4E |
AC2512JK-079K1L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RC12K912JBL vs AC2512JK-079K1L |