Datasheets
RCM6432J912CS by: Samsung Electro-Mechanics

Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512,

Part Details for RCM6432J912CS by Samsung Electro-Mechanics

Overview of RCM6432J912CS by Samsung Electro-Mechanics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RCM6432J912CS

RCM6432J912CS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RCM6432J912CS Part Data Attributes

RCM6432J912CS Samsung Electro-Mechanics
Buy Now Datasheet
Compare Parts:
RCM6432J912CS Samsung Electro-Mechanics Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMSUNG ELECTRO-MECHANICS
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature ANTI-SULFUR
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.3 mm
Package Style SMT
Package Width 3.2 mm
Packing Method TR, 7 Inch
Rated Power Dissipation (P) 1 W
Reference Standard AEC-Q200
Resistance 9100 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Tolerance 5%
Working Voltage 200 V

Alternate Parts for RCM6432J912CS

This table gives cross-reference parts and alternative options found for RCM6432J912CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCM6432J912CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
232276260912L Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT YAGEO Corporation RCM6432J912CS vs 232276260912L
CRGCQ2512J9K1 Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512 TE Connectivity RCM6432J912CS vs CRGCQ2512J9K1
BCTS002512-9101JTE Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Chilisin Electronics Corp RCM6432J912CS vs BCTS002512-9101JTE
HQ121WJ0912T4E Fixed Resistor, 1W, 9100ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd RCM6432J912CS vs HQ121WJ0912T4E
RC12K912JB Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd RCM6432J912CS vs RC12K912JB
RPC63912JTE Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ANTIMONY AND HALOGEN FREE Kamaya Inc RCM6432J912CS vs RPC63912JTE
RC12K912JBL Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd RCM6432J912CS vs RC12K912JBL
RC12K912JCG Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Fenghua (HK) Electronics Ltd RCM6432J912CS vs RC12K912JCG
RMC-24912JK Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2512, Cinetech Industrial Co Ltd RCM6432J912CS vs RMC-24912JK
CR01912J Fixed Resistor, Metal Glaze/thick Film, 1W, 9100ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RCM6432J912CS vs CR01912J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCM6432J912CS by Samsung Electro-Mechanics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCM6432J912CS by Samsung Electro-Mechanics

Select Manufacturer
Which Manufacturer of RCM6432J912CS would you like to use for your alert(s)?
  • Please alert me when RCM6432J912CS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCM6432J912CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCM6432J912CS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCM6432J912CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCM6432J912CS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCM6432J912CS by Samsung Electro-Mechanics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: